Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH6102-I/MVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.700 |
| 100+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH6102-I/MVCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X3402
Technical Datasheet
IC Interface TypeI2C
Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Controller IC Case StyleUQFN
No. of Pins28Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
1.8V
Controller IC Case Style
UQFN
Product Range
-
MSL
MSL 1 - Unlimited
Resolution
-
Supply Voltage Max
3.6V
No. of Pins
28Pins
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MTCH6102-I/MV
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
