Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH112T-I/SNCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47W7058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$2,739.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH112T-I/SNCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.47W7058
Technical Datasheet
IC Interface TypeI2C
Resolution13bit
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Controller IC Case StyleSOIC
No. of Pins8Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
1.8V
Controller IC Case Style
SOIC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resolution
13bit
Supply Voltage Max
3.3V
No. of Pins
8Pins
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MTCH112T-I/SN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
