Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH105-I/STCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50Y1324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 768+ | $0.938 |
Price for:Each
Minimum: 768
Multiple: 768
$720.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH105-I/STCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50Y1324
Technical Datasheet
IC Interface Type-
Resolution999bit
Supply Voltage Min2.05V
Supply Voltage Max3.6V
Controller IC Case StyleTSSOP
No. of Pins14Pins
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.05V
Controller IC Case Style
TSSOP
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
999bit
Supply Voltage Max
3.6V
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for MTCH105-I/ST
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
