Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Technical Specifications
Framer-Mapper Function
Transceiver
Supply Voltage Min
3V
Controller IC Case Style
LQFP
No. of Channels
1Channels
SVHC
No SVHC (15-Jan-2018)
Data Rate
8.192Mbps
Supply Voltage Max
3.6V
No. of Pins
80Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate