Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMT8870DS1
Newark Part No.29AK2630
Technical Datasheet
IC FunctionDTMF Receiver
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeSOIC
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
MT8870DS1 is a complete DTMF receiver integrating both the band split filter and digital decoder functions. The filter section uses switched capacitor techniques for high and low group filters; the decoder uses digital counting techniques to detect and decode all 16 DTMF tone-pairs into a 4-bit code. Applications include receiver systems for British telecom (BT) or CEPT spec (MT8870D-1), paging systems, repeater systems/mobile radio, credit card systems, remote control, personal computers, and telephone answering machines.
- Complete DTMF receiver
- Low power consumption
- Internal gain setting amplifier
- Adjustable guard time
- Central office quality
- Power-down mode, inhibit mode
- 5V typ DC power supply voltage
- Operating supply current is 3mA typ at (VDD = 5.0V±5%, VSS=0V, -40°C ≤ TO ≤ +85°C)
- Standby supply current is 10µA typ at (PWDN=VDD)
- Operating temperature range from -40°C to +85°C, 18-pin SOIC package
Technical Specifications
IC Function
DTMF Receiver
Supply Voltage Max
5.25V
No. of Pins
18Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.75V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability