Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC035SMA170BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2554
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $39.760 |
| 5+ | $38.730 |
| 10+ | $37.690 |
| 25+ | $36.660 |
| 50+ | $34.840 |
| 100+ | $33.020 |
| 250+ | $32.360 |
Price for:Each
Minimum: 1
Multiple: 1
$39.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC035SMA170BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2554
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id68A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance35mohm
On Resistance Rds(on)0.035ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.25V
Power Dissipation370W
Power Dissipation Pd370W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.7kV
On Resistance Rds(on)
0.035ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
3.25V
Power Dissipation Pd
370W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
68A
Drain Source On State Resistance
35mohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
370W
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate