Print Page
Image is for illustrative purposes only. Please refer to product description.

198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC020SDA120K
Newark Part No.29AK2545
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Total Capacitive Charge91nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
91nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
