Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 10+ | $8.860 |
| 25+ | $8.620 |
| 50+ | $8.380 |
| 100+ | $7.840 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC010SDA170BCopy
Newark Part No.29AK2541
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.7kV
Average Forward Current10A
Total Capacitive Charge84nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.7kV
Total Capacitive Charge
84nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
