Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $172.280 |
| 500+ | $165.650 |
Price for:Each
Minimum: 100
Multiple: 1
$17,228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSASC25H45K
Newark Part No.33AJ7161
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current25A
Diode ConfigurationSingle
Diode Case StyleThinKey 2
No. of Pins2Pins
Forward Voltage Max610mV
Forward Surge Current280A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MSASC25H45K is a low voltage drop Schottky diode (standard polarity). It features oxide passivated structure for very low leakage currents.
- Tungsten/platinum Schottky barrier for very low VF
- Guard ring protection for increased reverse energy capability
- Epitaxial structure minimizes forward voltage drop
- Hermetically sealed, low profile ceramic surface mount power package
- Low package inductance, very low thermal resistance
- 300µA typical reverse (leakage) current at VR= 45V DC, Tc= 25°C
- 375mV typical forward voltage at IF= 5A, Tc= 25°C
- 55V typ breakdown voltage at IR= 1 mA, Tc= 25°C
- 45V maximum peak repetitive reverse voltage, 45V DC maximum blocking voltage
- 280A max nonrepetitive peak surge current (tp= 8.3ms), -55 to +150°C junction temp range
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
280A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
25A
Diode Case Style
ThinKey 2
Forward Voltage Max
610mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MSASC25H45K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
