Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$6,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40MAT-I/RMCopy
Newark Part No.07P9586
Technical Datasheet
RF ModulationO-QPSK
Data Rate Max250Kbps
Frequency Max2.48GHz
Sensitivity dBm-94dBm
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Module InterfaceSPI
Supply Current23mA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
O-QPSK
Frequency Max
2.48GHz
Supply Voltage Min
2.4V
Module Interface
SPI
Product Range
-
Data Rate Max
250Kbps
Sensitivity dBm
-94dBm
Supply Voltage Max
3.6V
Supply Current
23mA
SVHC
No SVHC (04-Feb-2026)
Alternatives for MRF24J40MAT-I/RM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
