Print Page
MPFS025T-1FCSG325E
FPGA, PolarFire, DLL, PLL, 108 I/O's, 500 MHz, 23000 Cells, 970 mV to 1.08 V, BGA-325
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPFS025T-1FCSG325ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK9096
Product RangePolarFire MPFS025T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $57.620 |
Price for:Each
Minimum: 500
Multiple: 500
$28,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPFS025T-1FCSG325ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK9096
Product RangePolarFire MPFS025T Series
Technical Datasheet
FPGA Type-
No. of Logic Cells23000Logic Cells
IC Case / PackageBGA
No. of Pins325Pins
Speed Grade1
No.of User I/Os108I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangePolarFire MPFS025T Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's108I/O's
No. of Logic Blocks-
No. of Macrocells23000Macrocells
No. of Speed Grades1
Operating Frequency Max500MHz
Total RAM Bits1843.2Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
BGA
Speed Grade
1
Process Technology
28nm (CMOS)
Operating Temperature Min
0°C
Product Range
PolarFire MPFS025T Series
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
108I/O's
No. of Macrocells
23000Macrocells
Operating Frequency Max
500MHz
No. of Logic Cells
23000Logic Cells
No. of Pins
325Pins
No.of User I/Os
108I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
BGA
No. of Logic Blocks
-
No. of Speed Grades
1
Total RAM Bits
1843.2Kbit
Alternatives for MPFS025T-1FCSG325E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
