Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPFS-ICICLE-KITCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AN4273
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $411.300 |
Price for:Each
Minimum: 1
Multiple: 1
$411.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPFS-ICICLE-KITCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AN4273
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPFS250T-FCVG484EES
Kit ContentsDev Board MPFS250T-FCVG484EES
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
Dev Board MPFS250T-FCVG484EES
SVHC
No SVHC (15-Jan-2018)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
MPFS250T-FCVG484EES
Product Range
-
Technical Docs (1)
Alternatives for MPFS-ICICLE-KIT
1 Product Found
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
