
| Quantity | Price |
|---|---|
| 2+ | $421.050 |
| 6+ | $412.630 |
| 10+ | $404.210 |
| 26+ | $395.790 |
Product Information
Product Overview
MPF200TS-1FCSG536I is a PolarFire® non-volatile FPGA device. It is built on state-of the-art 28nm non-volatile process technology. Cost-optimized PolarFire FPGA deliver the lowest power at mid-range densities. It includes cost-optimized core devices for applications that don’t require high-speed serial transceivers. It offers fast I/O and configuration flexibility to meet diverse performance, power, and cost requirements. The device is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.
- 64 × 12 two-port μRAM block implemented as an array of latches
- 18×18 math block with a pre-adder, a 48bit accumulator, and an optional 16 deep x 18 coefficient ROM
- Built-in μPROM, modifiable at program time, readable at run time for user data storage
- Integrated dual PCIe for up to ×4 Gen2 endpoint (EP) and root port (RP) designs
- Low-power phase-locked loops (PLLs) and delay-locked loops (DLLs) for high precision and low jitter
- Cryptography Research Incorporated (CRI)-patented differential power analysis (DPA) bitstream
- 192 K logic elements (4 LUT + DFF), 588 math blocks (18 x 18 MACC)
- 616 LSRAM blocks (20kbit), 1764 μSRAM blocks (64 x 12)
- 13.3 total RAM (Mbits), 297 μPROM (Kbits)
- Industrial temperature range from -40°C to 100°C, 536-pin FCBGA package
Technical Specifications
-
FCBGA
1
28nm (CMOS)
-40°C
PolarFire MPF200TS Series
No SVHC (04-Feb-2026)
1.08V
PolarFire
FCBGA
-
1
13619.2Kbit
192000Logic Cells
536Pins
300I/O's
Surface Mount
100°C
-
DLL, PLL
970mV
3.3V
300I/O's
192000Macrocells
500MHz
Technical Docs (2)
Alternatives for MPF200TS-1FCSG536I
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
