Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPF200T-1FCG784ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65AH8182
Product RangePolarFire MPF200T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $384.980 |
| 1500+ | $377.280 |
| 2500+ | $369.580 |
Price for:Each
Minimum: 500
Multiple: 500
$192,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF200T-1FCG784ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65AH8182
Product RangePolarFire MPF200T Series
Technical Datasheet
FPGA Type-
No. of Logic Cells192000Logic Cells
IC Case / PackageFCBGA
No. of Pins784Pins
Speed Grade1
No.of User I/Os364I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangePolarFire MPF200T Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's364I/O's
No. of Logic Blocks-
No. of Macrocells192000Macrocells
No. of Speed Grades1
Operating Frequency Max500MHz
Total RAM Bits13619.2Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (CMOS)
Operating Temperature Min
0°C
Product Range
PolarFire MPF200T Series
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
FCBGA
No. of Logic Blocks
-
No. of Speed Grades
1
Total RAM Bits
13619.2Kbit
No. of Logic Cells
192000Logic Cells
No. of Pins
784Pins
No.of User I/Os
364I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
364I/O's
No. of Macrocells
192000Macrocells
Operating Frequency Max
500MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
