Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPF050T-FCSG325ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK7881
Product RangePolarFire MPF050T Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $106.110 |
| 5+ | $104.650 |
| 10+ | $103.180 |
| 25+ | $101.720 |
Price for:Each
Minimum: 1
Multiple: 1
$106.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF050T-FCSG325ICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AK7881
Product RangePolarFire MPF050T Series
Technical Datasheet
FPGA Type-
No. of Logic Cells48000Logic Cells
IC Case / PackageBGA
No. of Pins325Pins
Speed Grade-
No.of User I/Os164I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePolarFire MPF050T Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's164I/O's
No. of Logic Blocks-
No. of Macrocells48000Macrocells
No. of Speed Grades-
Operating Frequency Max500MHz
Total RAM Bits3686.4Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
BGA
Speed Grade
-
Process Technology
28nm (CMOS)
Operating Temperature Min
-40°C
Product Range
PolarFire MPF050T Series
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
164I/O's
No. of Macrocells
48000Macrocells
Operating Frequency Max
500MHz
No. of Logic Cells
48000Logic Cells
No. of Pins
325Pins
No.of User I/Os
164I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
BGA
No. of Logic Blocks
-
No. of Speed Grades
-
Total RAM Bits
3686.4Kbit
Alternatives for MPF050T-FCSG325I
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
