Print Page
Image is for illustrative purposes only. Please refer to product description.

649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 18+ | $7.300 |
| 27+ | $6.640 |
| 54+ | $6.340 |
| 108+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMM5450YNCopy
Newark Part No.10AC8245
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits5
No. of Segments7
Driver Case StyleDIP
IC Case / PackageDIP
No. of Pins40Pins
Supply Voltage Min4.75V
Interface TypeSerial
Supply Voltage Max11V
Interfaces-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MM5450YN is a LED Display Driver is monolithic MOS ICs fabricated in an N-channel, metal gate process. The technology produces low-threshold, enhancement-mode and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply.
- Continuous brightness control
- Serial data input
- No load signal requirement
- Wide power supply operation
- TTL compatibility
- 34 or 35 Outputs, 15mA capability
- Alphanumeric capability
Applications
Industrial, Test & Measurement, Metering, Clock & Timing, Sensing & Instrumentation
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
IC Case / Package
DIP
Supply Voltage Min
4.75V
Supply Voltage Max
11V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Digits
5
Driver Case Style
DIP
No. of Pins
40Pins
Interface Type
Serial
Interfaces
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
