Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMICRF221AYQSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AC8099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.340 |
| 100+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMICRF221AYQSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.10AC8099
Technical Datasheet
Frequency Min850MHz
RF Primary FunctionReceiver
Frequency Max950MHz
Supply Voltage Min3V
RF / IF ModulationASK, OOK
Supply Voltage Max3.6V
Sensitivity dBm-109dBm
IC Case / PackageQSOP
Data Rate10Kbps
No. of Pins16Pins
Receiving Current9.5mA
Frequency Response RF Min850MHz
Frequency Response RF Max950MHz
RF Receiver ApplicationsRemote Keyless Entry System (RKE), RFID
RF IC Case StyleQSOP
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
850MHz
Frequency Max
950MHz
RF / IF Modulation
ASK, OOK
Sensitivity dBm
-109dBm
Data Rate
10Kbps
Receiving Current
9.5mA
Frequency Response RF Max
950MHz
RF IC Case Style
QSOP
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
RF Primary Function
Receiver
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
QSOP
No. of Pins
16Pins
Frequency Response RF Min
850MHz
RF Receiver Applications
Remote Keyless Entry System (RKE), RFID
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
