Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC94053YC6-TR
Newark Part No.52AH1196
Product RangeTeeny Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94053YC6-TR
Newark Part No.52AH1196
Product RangeTeeny Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds-6V
Continuous Drain Current Id-2A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance70mohm
Transistor MountingSurface Mount
Rds(on) Test Voltage-4.5V
Power Dissipation Pd270mW
Transistor Case StyleSC-70
Gate Source Threshold Voltage Max-1.2V
Power Dissipation270mW
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product RangeTeeny Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
-6V
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
270mW
Gate Source Threshold Voltage Max
-1.2V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
-2A
Drain Source On State Resistance
70mohm
Rds(on) Test Voltage
-4.5V
Transistor Case Style
SC-70
Power Dissipation
270mW
Operating Temperature Max
150°C
Product Range
Teeny Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MIC94053YC6-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
