Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC94052YC6-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71Y3234
Re-Reel57AC2606RL
Cut Tape57AC2606
Your Part Number
5,382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.745 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 50+ | $0.735 |
| 100+ | $0.720 |
| 250+ | $0.706 |
| 500+ | $0.691 |
| 1000+ | $0.676 |
| 2500+ | $0.662 |
| 5000+ | $0.647 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.600 |
| 9000+ | $0.588 |
| 15000+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94052YC6-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71Y3234
Re-Reel57AC2606RL
Cut Tape57AC2606
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds6V
Continuous Drain Current Id2A
Drain Source On State Resistance0.084ohm
On Resistance Rds(on)0.07ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation270mW
Power Dissipation Pd270mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
6V
Drain Source On State Resistance
0.084ohm
Transistor Case Style
SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
270mW
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation Pd
270mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MIC94052YC6-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
