Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC9131YMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y3211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.910 |
| 500+ | $3.830 |
| 750+ | $3.750 |
| 1250+ | $3.680 |
| 2500+ | $3.600 |
| 6250+ | $3.520 |
| 12500+ | $3.480 |
Price for:Each
Minimum: 250
Multiple: 250
$977.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC9131YMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71Y3211
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min9V
Supply Voltage Max18V
IC Case / PackageSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max2.5MHz
Duty Cycle Min-
Duty Cycle Max75%
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleSOP
Frequency2.5MHz
Input Voltage-
Output Current-
Output Voltage4.85V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
18V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
2.5MHz
Duty Cycle Max
75%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
2.5MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
9V
IC Case / Package
SOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback, Forward
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
SOP
Input Voltage
-
Output Voltage
4.85V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
