Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC9130YMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH8077
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.210 |
| 100+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC9130YMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AH8077
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min9V
Supply Voltage Max18V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageSOP
No. of Pins16Pins
Switching Frequency2.5MHz
Topology-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
18V
Duty Cycle (%)
50%
No. of Pins
16Pins
Topology
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
SOP
Supply Voltage Min
9V
No. of Outputs
1Outputs
IC Case / Package
SOP
Switching Frequency
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
