Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC842HYMT-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel71Y3184
Re-Reel03AJ2222RL
Cut Tape03AJ2222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.949 |
| 100+ | $0.939 |
| 250+ | $0.920 |
| 500+ | $0.901 |
| 1000+ | $0.883 |
| 2500+ | $0.864 |
| 5000+ | $0.845 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.992 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC842HYMT-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel71Y3184
Re-Reel03AJ2222RL
Cut Tape03AJ2222
Technical Datasheet
Comparator TypePrecision Voltage
No. of Channels1Channels
Response Time / Propogation Delay10µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageTDFN
No. of Pins4Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Comparator Case StyleTDFN
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time10µs
Technical Specifications
Comparator Type
Precision Voltage
Response Time / Propogation Delay
10µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
4Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
TDFN
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
TDFN
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Output Type
Push Pull
Response Time
10µs
Technical Docs (1)
Alternatives for MIC842HYMT-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
