Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC803-40D2VM3-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71Y3092
Re-Reel03AJ2207RL
Cut Tape03AJ2207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.372 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.372 |
| 50+ | $0.323 |
| 100+ | $0.300 |
| 250+ | $0.294 |
| 500+ | $0.288 |
| 1000+ | $0.282 |
| 2500+ | $0.276 |
| 5000+ | $0.270 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC803-40D2VM3-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel71Y3092
Re-Reel03AJ2207RL
Cut Tape03AJ2207
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time20ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Digital IC CaseSOT-23
Threshold Voltage4V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Digital IC Case
SOT-23
Reset Threshold Voltage - Nom
4V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low
No. of Pins
3Pins
Delay Time
20ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Threshold Voltage
4V
Technical Docs (2)
Alternatives for MIC803-40D2VM3-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
