Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC6270YM5-TR
Newark Part No.
Re-Reel75Y6371
Cut Tape75Y6371
Your Part Number
Technical Datasheet
41,715 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.63 |
| 10+ | $0.57 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC6270YM5-TR
Newark Part No.
Re-Reel75Y6371
Cut Tape75Y6371
Technical Datasheet
Comparator TypePrecision Voltage
No. of Channels1Channels
Response Time / Propogation Delay600ns
Supply Voltage Range2V to 36V
Supply Voltage Range2V to 36V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time600ns
Technical Specifications
Comparator Type
Precision Voltage
Response Time / Propogation Delay
600ns
Supply Voltage Range
2V to 36V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
600ns
No. of Channels
1Channels
Supply Voltage Range
2V to 36V
IC Case / Package
SOT-23
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (2)
Alternatives for MIC6270YM5-TR
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability