Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5891YWMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10AC8242
Your Part Number
2,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.330 |
| 100+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5891YWMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10AC8242
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max12V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleSOIC
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
12V
Output Voltage
50V
Driver Case Style
SOIC
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for MIC5891YWM
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
