Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5842YWMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.180 |
| 100+ | $3.840 |
| 500+ | $3.760 |
| 1000+ | $3.690 |
| 2500+ | $3.610 |
| 10000+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
1Outputs
Output Current
500mA
MSL
MSL 2 - 1 year
Supply Voltage Max
15V
Output Voltage
80V
Driver Case Style
SOIC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MIC5842YWM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
