Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-2.5YC5-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel71Y2631
Re-Reel03AJ2165RL
Cut Tape03AJ2165
Product Range2.5V 150mA LDO Voltage Regulators
Your Part Number
4,481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.118 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 50+ | $0.105 |
| 100+ | $0.103 |
| 250+ | $0.101 |
| 500+ | $0.099 |
| 1000+ | $0.097 |
| 2500+ | $0.095 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5365-2.5YC5-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel71Y2631
Re-Reel03AJ2165RL
Cut Tape03AJ2165
Product Range2.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo180mV
PolarityPositive Output
LDO Regulator Case StyleSC-70
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
180mV
LDO Regulator Case Style
SC-70
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
2.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5365-2.5YC5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
