Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5353-1.8YMT-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AJ2160RL
Cut Tape03AJ2160
Product Range1.8V 500mA LDO Voltage Regulators
Your Part Number
4,108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.575 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 10+ | $0.536 |
| 100+ | $0.497 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5353-1.8YMT-TRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AJ2160RL
Cut Tape03AJ2160
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo160mV
PolarityPositive Output
LDO Regulator Case StyleMLF
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 500mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
160mV
LDO Regulator Case Style
MLF
Output Current Max
500mA
Dropout Voltage - Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.6V
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5353-1.8YMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
