Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5319YML-TR
Newark Part No.
Full Reel71Y2309
Re-Reel02AH1986
Cut Tape02AH1986
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
2,097 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.200 |
| 25+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5319YML-TR
Newark Part No.
Full Reel71Y2309
Re-Reel02AH1986
Cut Tape02AH1986
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max5.5V
Output Voltage Max5.5V
Output Current500mA
Dropout Voltage Vdo200mV
PolarityPositive Output
Output Current Max500mA
Output Current Max500mA
LDO Regulator Case StyleMLF
Max Output Current500mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
5.5V
Dropout Voltage Vdo
200mV
Output Current Max
500mA
LDO Regulator Case Style
MLF
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
200mV
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.5V
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5319YML-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
