Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5305-3.0YD5-TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel03AJ2146RL
Cut Tape03AJ2146
Product Range3V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.490 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 50+ | $0.410 |
| 100+ | $0.383 |
| 250+ | $0.375 |
| 500+ | $0.368 |
| 1000+ | $0.360 |
| 2500+ | $0.352 |
| 5000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5305-3.0YD5-TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel03AJ2146RL
Cut Tape03AJ2146
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.25V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo60mV
LDO Regulator Case StyleTSOT-23
Max Output Current150mA
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSOT-23
Dropout Voltage Typ @ Current
60mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
60mV
Max Output Current
150mA
Dropout Voltage - Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5305-3.0YD5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
