Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5283YME
Newark Part No.99AC9339
Product RangeAdj 150mA Linear Voltage Regulators
Your Part Number
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.920 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 190+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5283YME
Newark Part No.99AC9339
Product RangeAdj 150mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.22V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max5.5V
Output Voltage Min1.22V
Output Voltage Max5.5V
Input Voltage Min6V
Input Voltage Max120V
Output Current150mA
Product RangeAdj 150mA Linear Voltage Regulators
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Linear Regulator Case StyleHSOIC
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.22V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Input Voltage Max
120V
Product Range
Adj 150mA Linear Voltage Regulators
Max Output Current
150mA
Linear Regulator Case Style
HSOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.22V
Input Voltage Min
6V
Output Current
150mA
Output Current Max
150mA
Output Current Max
150mA
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
