Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5282-3.3YMMECopy
Newark Part No.68AJ1818
Product Range12V 50mA Linear Voltage Regulators
Your Part Number
1,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.010 |
| 25+ | $1.820 |
| 50+ | $1.740 |
| 100+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5282-3.3YMMECopy
Newark Part No.68AJ1818
Product Range12V 50mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom3.3V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6V
Input Voltage Max120V
Output Current50mA
Product Range12V 50mA Linear Voltage Regulators
Output Current Max50mA
Max Output Current50mA
Linear Regulator Case StyleMSOP-EP
Output Current Max50mA
IC Case / PackageMSOP-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
3.3V
Output Voltage Max
-
Input Voltage Max
120V
Product Range
12V 50mA Linear Voltage Regulators
Max Output Current
50mA
Output Current Max
50mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
6V
Output Current
50mA
Output Current Max
50mA
Linear Regulator Case Style
MSOP-EP
IC Case / Package
MSOP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
