Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5247-1.8YM5-TRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AC7211RL
Cut Tape93AC7211
Your Part Number
5,016 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.575 |
| 100+ | $0.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5247-1.8YM5-TRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AC7211RL
Cut Tape93AC7211
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min2.7V
Input Voltage Max6V
Output Current150mA
Product Range-
Linear Regulator Case StyleSOT-23
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage - Nom
1.8V
Output Voltage Max
-
Input Voltage Max
6V
Product Range
-
Max Output Current
150mA
Output Current Max
150mA
No. of Pins
5Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Fixed Output Voltage Nom
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Min
-
Input Voltage Min
2.7V
Output Current
150mA
Linear Regulator Case Style
SOT-23
Output Current Max
150mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5247-1.8YM5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
