Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5239YM-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2596RL
Cut Tape57AC2596
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
2,026 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.270 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 50+ | $2.710 |
| 100+ | $2.510 |
| 250+ | $2.460 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
| 2500+ | $2.310 |
| 5000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5239YM-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2596RL
Cut Tape57AC2596
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.24V
Output Voltage Min1.24V
Adjustable Output Voltage Max20V
Output Current500mA
Output Voltage Max20V
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleSOIC
Output Current Max500mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.24V
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
20V
Output Voltage Max
20V
Dropout Voltage Vdo
350mV
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for MIC5239YM-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
