Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5235-5.0YM5-TRCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel01AM0130
Re-Reel64AH4157RL
Cut Tape64AH4157
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
6,251 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 50+ | $0.796 |
| 100+ | $0.780 |
| 250+ | $0.764 |
| 500+ | $0.748 |
| 1000+ | $0.732 |
| 2500+ | $0.716 |
| 5000+ | $0.700 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.867 |
| 6000+ | $0.815 |
| 9000+ | $0.773 |
| 15000+ | $0.696 |
| 30000+ | $0.670 |
| 75000+ | $0.657 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5235-5.0YM5-TRCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel01AM0130
Re-Reel64AH4157RL
Cut Tape64AH4157
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo310mV
LDO Regulator Case StyleSOT-23
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current310mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current310mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
150mA
Dropout Voltage Typ @ Current
310mV
Dropout Voltage - Typ @ Current
310mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
310mV
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
