Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5233-3.0YM5-TRCopy
Newark Part No.
Full Reel71Y1729
Re-Reel03AJ2132
Cut Tape03AJ2132
Product Range3V 100mA LDO Voltage Regulators
Your Part Number
1,631 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.530 |
| 25+ | $1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5233-3.0YM5-TRCopy
Newark Part No.
Full Reel71Y1729
Re-Reel03AJ2132
Cut Tape03AJ2132
Product Range3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max36V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo270mV
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
Dropout Voltage - Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
36V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Min
-
Output Current
100mA
Polarity
Positive Output
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage Typ @ Current
270mV
Dropout Voltage - Typ @ Current
270mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
270mV
Output Current Max
100mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5233-3.0YM5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
