Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5216-3.3YM5-TRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel02AH1984RL
Cut Tape02AH1984
Product Range3.3V 500mA LDO Voltage Regulators
Your Part Number
3,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $1.470 |
| 100+ | $1.440 |
| 250+ | $1.420 |
| 500+ | $1.390 |
| 1000+ | $1.360 |
| 2500+ | $1.330 |
| 5000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5216-3.3YM5-TRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel02AH1984RL
Cut Tape02AH1984
Product Range3.3V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleSOT-23
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
SOT-23
Output Current Max
500mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5216-3.3YM5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
