Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5205-4.0YM5-TR
Newark Part No.
Full Reel71Y1550
Re-Reel52AH1170
Cut Tape52AH1170
Product Range4V 150mA LDO Voltage Regulators
Your Part Number
717 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 25+ | $0.175 |
| 50+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5205-4.0YM5-TR
Newark Part No.
Full Reel71Y1550
Re-Reel52AH1170
Cut Tape52AH1170
Product Range4V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
Fixed Output Voltage Nom4V
No. of Outputs1Outputs
Output Voltage Nom4V
Adjustable Output Voltage Min-
Output Voltage - Nom4V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo165mV
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleSOT-23
Dropout Voltage - Typ @ Current165mV
Dropout Voltage Typ @ Current165mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Alternatives for MIC5205-4.0YM5-TR
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
165mV
Max Output Current
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
165mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
4V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
4V
Output Voltage Nom
4V
Output Voltage - Nom
4V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
165mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
