Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5205-3.2YM5-TRCopy
Newark Part No.
Full Reel71Y1546
Re-Reel50AK6442
Cut Tape50AK6442
Product Range3.2V 150mA LDO Voltage Regulators
Your Part Number
1,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 10+ | $0.191 |
| 25+ | $0.175 |
| 50+ | $0.165 |
| 100+ | $0.158 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5205-3.2YM5-TRCopy
Newark Part No.
Full Reel71Y1546
Re-Reel50AK6442
Cut Tape50AK6442
Product Range3.2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.2V
Output Voltage Nom3.2V
Output Voltage - Nom3.2V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo165mV
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current165mV
Dropout Voltage - Typ @ Current165mV
Dropout Voltage Typ @ Current165mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.2V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
3.2V
Output Voltage - Nom
3.2V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
165mV
Dropout Voltage Typ @ Current
165mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.2V 150mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.2V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
165mV
Output Current Max
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
165mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MIC5205-3.2YM5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
