Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5205-2.8YM5-TRCopy
Newark Part No.
Full Reel71Y1541
Re-Reel57AC2591
Cut Tape57AC2591
Product Range2.8V 150mA LDO Voltage Regulators
Your Part Number
1,556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.206 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 10+ | $0.191 |
| 25+ | $0.175 |
| 50+ | $0.174 |
| 100+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5205-2.8YM5-TRCopy
Newark Part No.
Full Reel71Y1541
Re-Reel57AC2591
Cut Tape57AC2591
Product Range2.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo165mV
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current165mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current165mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
150mA
Dropout Voltage Typ @ Current
165mV
Dropout Voltage - Typ @ Current
165mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.8V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
165mV
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5205-2.8YM5-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
