Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC5200-5.0YS-TR
Newark Part No.57AC2587
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
4,016 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5200-5.0YS-TR
Newark Part No.57AC2587
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max26V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo230mV
LDO Regulator Case StyleSOT-223
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Max Output Current
100mA
Dropout Voltage - Typ @ Current
230mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
230mV
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC5200-5.0YS-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability