Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5014YM-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2585RL
Cut Tape57AC2585
Your Part Number
1,891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.640 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 50+ | $2.200 |
| 100+ | $2.010 |
| 250+ | $1.970 |
| 500+ | $1.930 |
| 1000+ | $1.890 |
| 2500+ | $1.850 |
| 5000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5014YM-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC2585RL
Cut Tape57AC2585
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min2.75V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
30V
Operating Temperature Max
85°C
Output Delay
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.75V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC5014YM-TR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
