Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC49500WR-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel03AJ2117RL
Cut Tape03AJ2117
Product RangeAdj 5A LDO Voltage Regulators
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.310 | $11.31 |
| Total Price | $11.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 50+ | $9.640 |
| 100+ | $9.450 |
| 250+ | $9.250 |
| 500+ | $9.060 |
| 1000+ | $8.870 |
| 2500+ | $8.680 |
| 5000+ | $8.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC49500WR-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel03AJ2117RL
Cut Tape03AJ2117
Product RangeAdj 5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min700mV
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max6V
Output Voltage Min700mV
Output Voltage Max6V
Output Current5A
Dropout Voltage Vdo290mV
PolarityPositive Output
Output Current Max5A
Output Current Max5A
Max Output Current5A
LDO Regulator Case StyleS-PAK
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current290mV
Dropout Voltage Typ @ Current290mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
6V
Output Voltage Max
6V
Dropout Voltage Vdo
290mV
Output Current Max
5A
Max Output Current
5A
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
290mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
Adj 5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.4V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
700mV
Output Voltage Nom
-V
Output Voltage Min
700mV
Output Current
5A
Polarity
Positive Output
Output Current Max
5A
LDO Regulator Case Style
S-PAK
Dropout Voltage - Typ @ Current
290mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC49500WR-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
