Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC47050-1.8YML-TRCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel71Y1306
Re-Reel03AJ2111RL
Cut Tape03AJ2111
Product Range1.8V 500mA LDO Voltage Regulators
Your Part Number
4,549 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $1.300 |
| 100+ | $1.280 |
| 250+ | $1.250 |
| 500+ | $1.230 |
| 1000+ | $1.200 |
| 2500+ | $1.180 |
| 5000+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.954 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC47050-1.8YML-TRCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel71Y1306
Re-Reel03AJ2111RL
Cut Tape03AJ2111
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1V
Input Voltage Max3.6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.25V
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleMLF
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.25V
Dropout Voltage Typ @ Current1.25V
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
1.25V
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.25V
Output Current Max
500mA
LDO Regulator Case Style
MLF
Dropout Voltage - Typ @ Current
1.25V
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MIC47050-1.8YML-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
