MIC4684YM
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-30Vin, 1.235V-28.3V/2A out, SOP-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.060 |
| 100+ | $1.780 |
Product Information
Product Overview
The MIC4684YM is a high-efficiency SuperSwitcher™ Buck Regulator for use with battery charger. Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications. The MIC4684 achieves 2A of continuous current at 60°C ambient temperature. High efficiency is maintained over a wide output current range by utilizing a boost capacitor to increase the voltage available to saturate the internal power switch. As a result of this high efficiency, no external heat sink is required. It allows for a high degree of safety. It has a wide input voltage range of 4 to 30V (34V transient), allowing it to be used in applications where input voltage transients may be present. Built-in safety features include overcurrent protection, frequency-foldback short-circuit protection and thermal shutdown.
- All surface mount solution
- Internally compensated with fast transient response
- Over 85% efficiency
Applications
Power Management
Technical Specifications
Adjustable
1Outputs
4V
2A
SOP
Surface Mount
1.235V
200kHz
-40°C
-
MSL 2 - 1 year
SOP
200kHz
Adjustable
Buck (Step Down)
30V
2A
8Pins
-
28.3V
85%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Alternatives for MIC4684YM
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
