Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4607-1YTS-T5
Newark Part No.
Full Reel71Y1282
Re-Reel79Y6087
Cut Tape79Y6087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4607-1YTS-T5
Newark Part No.
Full Reel71Y1282
Re-Reel79Y6087
Cut Tape79Y6087
Technical Datasheet
No. of Channels6Channels
Driver Configuration3 Phase Bridge
Gate Driver Type-
Power Switch TypeMOSFET
No. of Pins28Pins
Driver Case StyleTSSOP
Input TypeInverting, Non-Inverting
IC Case / PackageTSSOP
IC MountingSurface Mount
Source Current1A
Sink Current1A
Supply Voltage Min5.25V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay35ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6Channels
Gate Driver Type
-
No. of Pins
28Pins
Input Type
Inverting, Non-Inverting
IC Mounting
Surface Mount
Sink Current
1A
Supply Voltage Max
16V
Operating Temperature Max
125°C
Output Delay
35ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
3 Phase Bridge
Power Switch Type
MOSFET
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Source Current
1A
Supply Voltage Min
5.25V
Operating Temperature Min
-40°C
Input Delay
35ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC4607-1YTS-T5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
