| Quantity | Price |
|---|---|
| 100+ | $4.150 |
Product Information
Product Overview
The MIC4469YN is a 4-output low-side MOSFET Driver with Bipolar/CMOS/DMOS process. It is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Each driver has been equipped with a 2-input logic gate for added flexibility. In some applications, this driver can replace not only two packages of single-input drivers, but some of the associated logic as well. Although primarily intended for driving power MOSFETs and similar highly capacitive loads, this driver is equally well suited to driving any other load, which requires a high-efficiency, low-impedance driver capable of high peak currents, rail-to-rail voltage swings and fast switching times. It will not latch under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground line. It can accept up to half an amp of inductive kickback current into its outputs without damage or logic upset.
- Built using a BCD process
- Latch proof withstands 500mA inductive kickback
- 3 Input logic choices
- ESD protected
- 6pF Typical Low equivalent input capacitance
Technical Specifications
4Channels
-
14Pins
DIP
Through Hole
1.2A
18V
85°C
45ns
-
No SVHC (25-Jun-2025)
Low Side
MOSFET
DIP
Inverting, Non-Inverting
1.2A
4.5V
-40°C
30ns
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate