Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4468YWMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $4.280 |
| 100+ | $3.810 |
| 500+ | $3.730 |
| 1000+ | $3.650 |
| 2500+ | $3.580 |
| 10000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4468YWMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AH4584
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins16Pins
Driver Case StyleWSOIC
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay30ns
Output Delay45ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Low Side
No. of Pins
16Pins
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
45ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
WSOIC
IC Mounting
Surface Mount
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC4468YWM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
