Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC4427YMM-TR
Newark Part No.55AC2788
Your Part Number
Technical Datasheet
659 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.670 |
| 25+ | $1.520 |
| 50+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4427YMM-TR
Newark Part No.55AC2788
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleMSOP
No. of Pins8Pins
IC Case / PackageMSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay17ns
Output Delay19ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
MSOP
IC Case / Package
MSOP
Input Type
Non-Inverting
Sink Current
1.5A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
17ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MIC4427YMM-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability