Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC4427YM-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel64AH4130RL Cut Tape64AH4130 |
| Your Part Number | |
| Technical Datasheet |
3,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.150 |
| 100+ | $0.997 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MIC4427YM-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel64AH4130RL Cut Tape64AH4130 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | Non-Isolated |
| Driver Configuration | Low Side |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Non-Inverting |
| Source Current | 1.5A |
| Sink Current | 1.5A |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Input Delay | 17ns |
| Output Delay | 23ns |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Low Side |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| Input Type | Non-Inverting |
| Sink Current | 1.5A |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 85°C |
| Output Delay | 23ns |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | Non-Isolated |
|---|---|
| Power Switch Type | MOSFET |
| Driver Case Style | SOIC |
| IC Mounting | Surface Mount |
| Source Current | 1.5A |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| Input Delay | 17ns |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MIC4427YM-TR
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
